Manufacturer Part #
ECQ-E6273KF
ECQ E Series 630 V 0.027 uF ±10% LS=10 mm Metallized PET Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECQ-E6273KF - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.027µF |
| Rated Voltage: | 630V |
| Lead Spacing: | 10mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -40°C to +105°C |
| Height - Max: | 11.9mm |
| Dimension: | L 12mm x W 5.5mm x H 10.9mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
150
$0.134
400
$0.132
1,250
$0.129
2,500
$0.128
7,500+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole