text.skipToContent text.skipToNavigation

Manufacturer Part #

MMP6P1K-F

MMP Series 630 V 0.1 uF Axial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics MMP6P1K-F - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 630V
Rated Voltage (VAC): 250VAC
Tolerance (%): ±10%
Dimension: L  23mm x W  13mm x H  8mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,280.00
USD
Quantity
Unit Price
250
$1.30
500
$1.29
750
$1.28
1,250+
$1.26
Product Variant Information section