
Manufacturer Part #
10TPC100M
TPC Series 100 uF ±20 % 10 V Surface Mount Polymer Solid Tantalum Capacitor
Product Specification Section
Panasonic 10TPC100M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic 10TPC100M - Technical Attributes
Attributes Table
Type: | Polymer |
Capacitance: | 100µF |
Rated Voltage: | 10V |
Tolerance (%): | ±20% |
Dimension: | L 7.3mm x W 4.3mm x H 1.9mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
15 Weeks
Quantity
Web Price
3,000+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount