text.skipToContent text.skipToNavigation

Manufacturer Part #

194D104X5050A2T

194D Series 0.1 uF ±5 % 50 V SMT Conformal Coated Solid Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 194D104X5050A2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 0.1µF
Rated Voltage: 50V
Tolerance (%): ±5%
Dimension: L  1.27mm x W  2.54mm x H  1.27mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1250
Multiple Of:
1250
Total
$14,537.50
USD
Quantity
Unit Price
1,250+
$11.63
Product Variant Information section