text.skipToContent text.skipToNavigation

Manufacturer Part #

293D107X9016D2TE3

293D Series 100 uF ±10 % 16 V Surface Mount Standard Molded Tantalum Capacitor

Product Specification Section
Vishay 293D107X9016D2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
306
USA:
306
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.79
USD
Quantity
Unit Price
1
$0.785
5
$0.71
30
$0.625
100
$0.565
250+
$0.525