text.skipToContent text.skipToNavigation

Manufacturer Part #

2TPSF270M6E

TPSF Series 270 uF ±20 % 2 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2515
Product Specification Section
Panasonic Industry 2TPSF270M6E - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 270µF
Rated Voltage: 2V
Tolerance (%): ±20%
Dimension: L  3.5mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,810.00
USD
Quantity
Unit Price
2,000+
$0.905