Manufacturer Part #
TAJE106K050RNJ
TAJ Series 10 uF ±10% 50V Surface Mount Standard Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
KYOCERA AVX TAJE106K050RNJ - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
KYOCERA AVX TAJE106K050RNJ - Technical Attributes
| Type: | Solid SMD |
| Capacitance: | 10µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
TAJ Series Standard Tantalum
The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.
The TAJE106K050R is a 0.287” x 0.169” (x 0.162") package 50 volt 10 mf capacitor with a tolerance of +/- 10%. The TAJE106K050R is lead free and comes in 7 inch reels.
For detail technical characteristic and performance capabilities see the datasheet.
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount