text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSE337K010R0100

TPS Series 330uF ±10 % 10V SMT Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
KYOCERA AVX TPSE337K010R0100 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 330µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,400
USA:
2,400
1,600
Factory Stock:Factory Stock:
400
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$280.00
USD
Quantity
Unit Price
400
$0.70
800
$0.69
1,200
$0.68
1,600
$0.675
2,000+
$0.665
Product Variant Information section