text.skipToContent text.skipToNavigation

Manufacturer Part #

2337826-1

100 MHz 350 uH 1.5 kV SMT 10/100 Quad Discrete Ethernet Magnetic

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2337826-1 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

Industrial discrete magnetics products from TE Connectivity (TE) provide flexibility to designers of equipment that includes embedded Ethernet interfaces, enabling them to realize improved transmission characteristics and meet over-voltage requirements.

APPLICATIONS
• Programmable logic controllers
• I/O modules
• Servo drives
• Industrial PCs
• Other industrial equipment

FEATURES
• 1,500V ACrms dielectric withstanding
• Supports voltage- or current-mode applications
• Three-wire choke for Power-over-Ethernet interfaces
• Compatible with reflow soldering profiles at 260°C
• Supplied in surface-mount and optional through-hole packages

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$3,192.00
USD
Quantity
Unit Price
400+
$7.98
Product Variant Information section