text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18EG221TN1D

BLM Series 0603 220 Ohm 1000 mA 0.15 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2428
Product Specification Section
Murata BLM18EG221TN1D - Technical Attributes
Attributes Table
Impedance: 220Ω
Rated Current: 1000mA
DC Resistance-Max: 0.15Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.80
USD
Quantity
Unit Price
4,000
$0.0627
8,000
$0.0617
12,000
$0.0611
16,000
$0.0606
20,000+
$0.0593