text.skipToContent text.skipToNavigation

Manufacturer Part #

LBCNF2012KKTR47MAD

470 nH 3.8 A 41mOhm Max 0805 (2012 Metric) MCOIL™ Unshielded Multilayer Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
TAIYO YUDEN LBCNF2012KKTR47MAD - Technical Attributes
Attributes Table
Inductance-Nom: 470nH
Tolerance (%): ±20%
Rated Current-Max: 3.8A
DC Resistance: 41mΩ
Shielding: No
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +150°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.225
6,000+
$0.22
Product Variant Information section