
Manufacturer Part #
LQP03TN1N8B02D
LQP Series 0201 1.8 nH ±0.1 nH Tol. 600 mA SMT Unshielded Chip Inductor
Product Specification Section
Murata LQP03TN1N8B02D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQP03TN1N8B02D - Technical Attributes
Attributes Table
Inductance-Nom: | 1.8nH |
Tolerance (nH): | ±0.1nH |
Rated Current-Max: | 600mA |
DC Resistance: | 150mΩ |
Shielding: | No |
Core Material: | Non-Magnetic |
Test Frequency: | 500MHz |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Case Size: | 0201 (0603 Metric) |
Dimension: | L 0.6mm x W 0.3mm x H 0.33mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
45,000
Germany (Online Only):
45,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
15,000
$0.0103
45,000
$0.0098
60,000
$0.0097
150,000
$0.0094
225,000+
$0.0091
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount