text.skipToContent text.skipToNavigation

Manufacturer Part #

CLF10040T-151M-H

CLF Series 150 uH ±20 % Tolerance 380 mOhm DCR 1 A Shielded Power Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2535
Product Specification Section
TDK CLF10040T-151M-H - Technical Attributes
Attributes Table
Inductance-Nom: 150µH
Rated Current-Max: 1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 380mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  10mm x W  9.7mm x H  3.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,400
USA:
18,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$456.00
USD
Quantity
Unit Price
800
$0.57
1,600
$0.56
2,400
$0.555
3,200+
$0.55