text.skipToContent text.skipToNavigation

Manufacturer Part #

CR54NP-680KC

CR Series 68 uH 10 % Tolerance 0.61 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CR54NP-680KC - Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 0.61A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.46Ω
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  6.1mm x W  5.6mm x H  4.85mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$547.50
USD
Quantity
Unit Price
1,500
$0.365
3,000
$0.36
4,500+
$0.355
Product Variant Information section