text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX10-1-R

CTX Series 10 uH 1.9 A Shielded Horizontal SMT OctaPac Torroidal Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CTX10-1-R - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 1.9A
DC Resistance: 0.044Ω
Core Material: Amorphous Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1100
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,949.00
USD
Quantity
Unit Price
1,100+
$3.59
Product Variant Information section