Référence fabricant
DR127-331-R
DR Series 330 uH ±20 % Tolerance 1.04 A Shielded SMT High Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Eaton | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :350 par Méthode de montage :Surface Mount |
||||||||||
| Code de date: | 2131 | ||||||||||
Eaton DR127-331-R - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
Eaton DR127-331-R - Caractéristiques techniques
| Inductance-Nom: | 330µH |
| Rated Current-Max: | 1.04A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.574Ω |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 12.5mm x W 12.5mm x H 8mm |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
Cooper Bussmann, and it magnetics brand Coiltronics, specializes in standard and custom solutions offering the latest in state-of-the-art low profile high power density magnetic components. Coiltronics specializes in inductors and transformers for DC-DC power conversion and switch-mode applications requiring higher frequency.
Coiltronics component solutions can be found in many products requiring power conversion including cellular telephones, digital cameras, MP3 players, notebook and desktop computers and peripherals and LCD displays across the consumer, communication, computer, industrial and automotive markets.
Cooper Coiltronics brand magnetics has one of the largest varieties of shielded drum core (DR) power inductors that utilize a magnetic shield reducing EMI effects. Their optimized best peak current performance can reduce the need for using a larger package size.
The DR series is designed for buck/boost converters and allows for high efficiency while delivering lower high-frequency loss.
Perfect for any application that requires portable power, DR127-331-R has a ferrite core material. DR127-331-R has an inductance of 330 uH, tolerance of 20% at 1.04 Amps.
Note: The "-R" suffix on part number DR127-331-R denotes ROHS compliance. All standard Coiltronics products are ROHS compliant.
Emballages disponibles
Qté d'emballage(s) :
350 par
Méthode de montage :
Surface Mount