Référence fabricant
MPIA4020V2-220-R
FIXED IND 22UH 1.2A 402 MOHM SMD
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Eaton | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :SMD-2 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Eaton MPIA4020V2-220-R - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
CLASSIFICATION OF CHANGE:End-of-Life (EOL) of MPIAV2-R series, next generation replacement will be MPIAV3-R seriesDESCRIPTION OF CHANGE:MPIAV2-R series will be replaced by MPIAV3-R series, a new generation manufacturing platform with fully integrated automation. MPIAV3-R is fully backward compatible with MPIAV2-R specification, including electrical performance and PCB layout.REASON FOR CHANGE:MPIAV2-R series will be discontinued and replaced by the next-generation MPIAV3-R. This change is in response to recent market demands for greater manufacturing resiliency and to support advanced product development.TIME SCHEDULE:EOL Date: 09/30/2025 Last Time Buy Period: 06/01/2025 to 08/30/2025 Last Time Shipment: 09/30/2025
Statut du produit:
Eaton MPIA4020V2-220-R - Caractéristiques techniques
| Inductance-Nom: | 22µH |
| Rated Current-Max: | 1.2A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 350mΩ |
| Core Material: | Metal Composite |
| Test Frequency: | 10MHz |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Style d'emballage : | SMD-2 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SMD-2
Méthode de montage :
Surface Mount