Manufacturer Part #
PG0087.102NLT
POWER INDUCTOR 1UH 3.5A SDRI5.7X NPB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pulse Electronics PG0087.102NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PG0087.102NLT - Technical Attributes
Attributes Table
| Inductance-Nom: | 1µH |
| Rated Current-Max: | 3.5A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 33mΩ |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +130°C |
| No of Terminals: | 2 |
| Dimension: | L 6.2mm x W 6.2mm x H 2mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,500+
$0.725
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount