text.skipToContent text.skipToNavigation

Manufacturer Part #

VLCF5020T-2R7N1R7

VLCF Series 2.7 uH ±30 % 2.51 A 71 mOhm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2437
Product Specification Section
TDK VLCF5020T-2R7N1R7 - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 2.7µH
Rated Current-Max: 2.51A
Tolerance (%): ±30%
DC Resistance: 71mΩ
Dimension: L  5mm x W  5mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$125.00
USD
Quantity
Unit Price
500
$0.25
1,000
$0.245
2,000
$0.24
7,500+
$0.235