Manufacturer Part #
1879257-1
RP73D2B249RBTG - RP 2B 249R 0.1% 15PPM CUT LENGTH
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Strip Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1879257-1 - Technical Attributes
Attributes Table
| Resistance: | 249Ω |
| Rated Power: | 0.25W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±15ppm/°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
250
$0.48
750
$0.47
1,000
$0.465
2,500
$0.46
3,750+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
250 per Strip
Mounting Method:
Surface Mount