Manufacturer Part #
3-1630019-6
HS Series 90 x 73 mm 200 W 4.7 Ohm ±5 % ±50 ppm/°C Chassis Mount Fixed Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-1630019-6 - Technical Attributes
Attributes Table
| Resistance: | 4.7Ω |
| Rated Power: | 200W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±50ppm/°C |
| Dimension: | L 90mm x W 73mm x H 35mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2
$31.81
6
$31.42
10
$31.24
30
$30.86
50+
$30.53
Product Variant Information section
Available Packaging
Package Qty:
2 per Box