text.skipToContent text.skipToNavigation

Manufacturer Part #

AT0603BRD075K11L

AT Series 0603 5.11 kOhm ±0.1% 0.1 W ±25 ppm/°C Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO AT0603BRD075K11L - Technical Attributes
Attributes Table
Resistance: 5.11kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$239.50
USD
Quantity
Unit Price
5,000
$0.0479
10,000
$0.047
15,000+
$0.0462
Product Variant Information section