text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW1210909KFKEA

CRCW Series 1210 0.5 W 909 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW1210909KFKEA - Technical Attributes
Attributes Table
Resistance: 909kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$450.00
USD
Quantity
Unit Price
5,000
$0.0186
15,000
$0.0181
20,000
$0.018
50,000
$0.0177
75,000+
$0.0173
Product Variant Information section