text.skipToContent text.skipToNavigation

Manufacturer Part #

CW02B130R0JE12

CW Series Ø 4.78 x 14.27 mm 3 W 130 Ohm ±30 ppm/°C Axial Lead Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CW02B130R0JE12 - Technical Attributes
Attributes Table
Resistance: 130Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±30ppm/°C
Dimension: L  14.27mm x D  4.78mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$131.00
USD
Quantity
Unit Price
100
$1.31
200
$1.30
400
$1.29
500
$1.28
1,500+
$1.26
Product Variant Information section