text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-14RQJR22U

ERJ Series 1210 0.22 Ohm ±5% 0.25 W ±200 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERJ-14RQJR22U - Technical Attributes
Attributes Table
Resistance: 220mΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$634.00
USD
Quantity
Unit Price
5,000
$0.0644
10,000
$0.0634
15,000
$0.0628
20,000
$0.0623
25,000+
$0.0609