text.skipToContent text.skipToNavigation

Manufacturer Part #

MF0207FTE52-1R33

MF0 Series 0.6 W 1.33 Ω ±1% ±50 ppm/°C Axial Metal Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO MF0207FTE52-1R33 - Technical Attributes
Attributes Table
Resistance: 1.33Ω
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.3mm x D  2.4mm
Height - Max: 2.6mm
No. of Terminations: 2
Overload Voltage - Max: 700V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$91.00
USD
Quantity
Unit Price
5,000
$0.0182
10,000
$0.0179
15,000
$0.0178
20,000
$0.0176
25,000+
$0.0172
Product Variant Information section