
Manufacturer Part #
NRC02F1002TRF
NRC Series 0201 10 kOhm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
NIC Components NRC02F1002TRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NRC02F1002TRF - Technical Attributes
Attributes Table
Resistance: | 10kΩ |
Rated Power: | 0.05W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 25V |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0201 (0603 Metric) |
Height - Max: | 0.35mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 50V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
140,000
USA:
140,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0021
30,000
$0.002
50,000
$0.002
150,000
$0.0019
250,000+
$0.0018
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount