text.skipToContent text.skipToNavigation

Manufacturer Part #

PT2512FK-070R15L

PT Series 2512 0.15 Ω ±1% 1 W ±75 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
YAGEO PT2512FK-070R15L - Technical Attributes
Attributes Table
Resistance: 0.15Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
124,000
USA:
124,000
44 000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Semaines
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$287.60
USD
Quantity
Unit Price
4,000
$0.0719
8,000
$0.0706
12,000
$0.0699
16,000
$0.0694
20,000+
$0.0679
Product Variant Information section