text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0201FR-0754R9L

RES SMD 54.9 OHM 1% 1/20W 0201

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC0201FR-0754R9L - Technical Attributes
Attributes Table
Resistance: 54.9Ω
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
Dielectric Withstanding Voltage: 50V
No. of Terminations: 2
Overload Voltage - Max: 50V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$15.00
USD
Quantity
Unit Price
10,000
$0.0015
40,000
$0.0014
150,000
$0.0013
300,000
$0.0013
750,000+
$0.0013
Product Variant Information section