text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0805FR-1320KL

RC Series 0805 0.125 W 20 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
YAGEO RC0805FR-1320KL - Technical Attributes
Attributes Table
Resistance: 20kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
Dielectric Withstanding Voltage: 300V
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
240,000
USA:
240,000
340,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.00
USD
Quantity
Unit Price
20,000
$0.002
60,000
$0.0019
100,000
$0.0019
400,000
$0.0018
600,000+
$0.0018
Product Variant Information section