text.skipToContent text.skipToNavigation

Manufacturer Part #

RCH25S5R600JS06

RCH Series 25 W 5.6 Ohms 5 % 150 PPM Thick Film Technology Power Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RCH25S5R600JS06 - Technical Attributes
Attributes Table
Resistance: 5.6Ω
Rated Power: 25W
Tolerance (%): ±5%
Temp Coefficient: ±150ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
Total
$303.50
USD
Quantity
Unit Price
25
$12.14
50
$12.06
75
$12.02
100
$11.99
125+
$11.89
Product Variant Information section