Manufacturer Part #
RH005R1000FE02
RH Series 15.24 x 12.45 mm 5 W 0.1 Ohm ±1 % ±100 ppm/°C Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Bag Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
Vishay RH005R1000FE02 - Technical Attributes
Attributes Table
| Resistance: | 0.1Ω |
| Rated Power: | 5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Dimension: | L 15.24mm x W 12.45mm x H 8.13mm |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$18.24
20
$18.12
30
$18.05
50
$17.96
100+
$17.76
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
Chassis Mount