text.skipToContent text.skipToNavigation

Manufacturer Part #

RH0107K500FC02

RH Series 19.05 x 10.67 mm 7.5 kOhm ±1 % 12.5 W ±20 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RH0107K500FC02 - Technical Attributes
Attributes Table
Resistance: 7.5kΩ
Rated Power: 12.5W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 306.1V
Operating Temp Range: -55°C to +250°C
Dimension: L  19.05mm x W  15.88mm x H  9.91mm
Height - Max: 10.29mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$112.50
USD
Quantity
Unit Price
10
$11.25
30
$11.14
40
$11.11
100
$11.03
150+
$10.94
Product Variant Information section