Manufacturer Part #
RH0502K500FE02
RH Series 49.99 x 21.44 mm 50 W 2.5 kOhm ±1 % ±20 ppm/°C Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5 per Bag Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2550 | ||||||||||
Product Specification Section
Vishay RH0502K500FE02 - Technical Attributes
Attributes Table
| Resistance: | 2.5kΩ |
| Rated Power: | 50W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±20ppm/°C |
| Dimension: | L 49.99mm x W 21.44mm x H 15.49mm |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5
$5.94
20
$5.88
50
$5.84
125
$5.79
200+
$5.73
Product Variant Information section
Available Packaging
Package Qty:
5 per Bag
Mounting Method:
Chassis Mount