text.skipToContent text.skipToNavigation

Manufacturer Part #

RN55C1002FB14

RN Series 10 kOhm 0.125 W ±1% ±50 ppm/°C Axial Military Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Vishay RN55C1002FB14 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 200V
Operating Temp Range: -65°C to +175°C
Dimension: L  2.29mm x W  6.1mm
Dielectric Withstanding Voltage: 450V
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$29.20
USD
Quantity
Unit Price
200
$0.146
500
$0.143
2,000
$0.14
4,000
$0.138
10,000+
$0.134
Product Variant Information section