Manufacturer Part #
RN60C3832DRE5
RN60 Series Ø3.68x8.74mm 38.3 kOhm ±0.5 % 0.125 W ±50 ppm/°C Metal Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RN60C3832DRE5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay RN60C3832DRE5 - Technical Attributes
Attributes Table
| Resistance: | 38.3kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±0.5% |
| Temp Coefficient: | ±50ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 300V |
| Operating Temp Range: | -65°C to +175°C |
| Dimension: | L 8.74mm x D 3.68mm |
| Height - Max: | 4.06mm |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
500
$0.535
1,000
$0.525
2,000
$0.52
2,500+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole