Manufacturer Part #
SM6227FT1K00
SM Series 15.88 x 16.38 mm 1 kOhm ±1% 3W ±100 ppm/°C SMT Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics SM6227FT1K00 - Product Specification
Stackpole Electronics SM6227FT1K00 - Technical Attributes
Attributes Table
| Resistance: | 1kΩ |
| Rated Power: | 3W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Wirewound |
| Working Voltage-Nom: | 100V |
| Operating Temp Range: | -55°C to +275°C |
| Dimension: | L 15.88mm x W 6.99mm x H 6.35mm |
| Height - Max: | 6.73mm |
| Dielectric Withstanding Voltage: | 500V |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
750
$0.54
1,500
$0.535
2,250
$0.53
3,000
$0.525
3,750+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount