Manufacturer Part #
WSL2512R0220FEA18
WSL Series 2512 1 W 0.022 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1901 | ||||||||||
Product Specification Section
Vishay WSL2512R0220FEA18 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WSL2512R0220FEA18 - Technical Attributes
Attributes Table
| Resistance: | 0.022Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±75ppm/°C |
| Case Size: | 2512 (6432 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,478
USA:
1,478
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.05
15
$0.94
50
$0.89
250
$0.82
1,000+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount