text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLP1206R0250FEA

WSLP Series 1206 1 W 0.025 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Vishay WSLP1206R0250FEA - Technical Attributes
Attributes Table
Resistance: 0.025Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$772.00
USD
Quantity
Unit Price
4,000
$0.193
8,000+
$0.189
Product Variant Information section