Manufacturer Part #
Y14840R00100F9R
Current Sense Res, R001, 12W, 3920 Rohs Compliant Yes Vishay Foil Resistors...
Product Specification Section
VPG Foil Resistors Y14840R00100F9R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VPG Foil Resistors Y14840R00100F9R - Technical Attributes
Attributes Table
| Resistance: | 1mΩ |
| Rated Power: | 8W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±25ppm/°C |
| Rated Current: | 244A |
| Operating Temp Range: | -65°C to +170°C |
| Dimension: | L 10mm x W 5.1mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount