text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-34V154JV

EXB-34V Series 0603 0.063 W 150 kOhm ±5 % 2 Element SMT Chip Resistor Array

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2137
Product Specification Section
Panasonic Industry EXB-34V154JV - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 150kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Case Size: 0606 (1616 Metric)
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.00
USD
Quantity
Unit Price
5,000
$0.0214
15,000
$0.0209
20,000
$0.0208
50,000
$0.0203
75,000+
$0.0199
Product Variant Information section