text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-E10C472J

EXB Series 1608 8 Element 0.063 W 4.7 kOhm ±5% ±200 ppm/°C Chip Resistor Network

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EXB-E10C472J - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 4.7kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Case Size: 1608 (4021 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$383.20
USD
Quantity
Unit Price
4,000
$0.0958
8,000
$0.0942
12,000
$0.0932
16,000
$0.0926
20,000+
$0.0905