text.skipToContent text.skipToNavigation

Manufacturer Part #

TC164-JR-07220RL

TC164 Series 4 Elements 220 Ohm ±5 % Case 4 x 0603 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2511
Product Specification Section
YAGEO TC164-JR-07220RL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 220Ω
Tolerance (%): ±5%
Power Dissipation: 0.0625W
Voltage Rating: 3.7V
Rated Current: 1A
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
Terminal Pitch: 0.8mm
No of Pins: 8
Dimension: L  3.2mm x W  1.6mm x H  0.6mm
Pricing Section
Global Stock:
40,000
Singapore:
40,000
70,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$39.00
USD
Quantity
Unit Price
5,000
$0.0078
15,000
$0.0075
20,000
$0.0075
50,000
$0.0073
75,000+
$0.0071