text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF2WSGT-52-270R

Flame-Proof Type Metal Oxide Film Resistor 270 Ohm 2W 2% Axial Ammo Pack - Tape

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RSF2WSGT-52-270R - Technical Attributes
Attributes Table
Resistance-Nom: 270Ω
Tolerance (%): ±5%
Rated Power: 2W
Temp Coefficient (ppm/C): ±300ppm/°C
Operating Temp Range: -55°C to +235°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.50
USD
Quantity
Unit Price
1,000
$0.0501
3,000
$0.0487
5,000
$0.0481
20,000
$0.0466
30,000+
$0.0455
Product Variant Information section