text.skipToContent text.skipToNavigation

Manufacturer Part #

CSS-J4B20-SMT-TR

CSS Series 8.5 mm 3.6 V 97 dB 2730 Hz Surface Mount Magnetic Buzzer Transducer

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Same Sky - CUI Devices CSS-J4B20-SMT-TR - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 90dB
Rated Voltage: 3V to 5V
Frequency: 2.73kHz
Current Rating: 80mA
Operating Temp Range: -30°C to +70°C
Termination Style: Solder Pads
Dimension: H  3.7mm x L  8.5mm x W  8.5mm
Color: Beige
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,460.00
USD
Quantity
Unit Price
1,000+
$1.46
Product Variant Information section