text.skipToContent text.skipToNavigation

Manufacturer Part #

PB-12N23P-01Q

Audio Indicators & Alerts CONSTANT, 2300HZ 1.25-2.5VDC, SEALED

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PB-12N23P-01Q - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 80dB
Rated Voltage: 1.25V to 2.5V
Frequency: 2.3kHz
Current Rating: 25mA
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -30°C to +80°C
Termination Style: PC Pin
Dimension: H  10.2mm x D  12mm
Color: Black
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
400
Factory Lead Time:
34 Weeks
Minimum Order:
400
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,148.00
USD
Quantity
Unit Price
40
$5.44
200
$5.41
300
$5.39
400+
$5.37
Product Variant Information section