Manufacturer Part #
PK-26N04W-24VQ
Black 24 V 90 dB ABS Housing Chassis Mount Audio Magnetic Buzzer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory PK-26N04W-24VQ - Technical Attributes
Attributes Table
| Type: | Magnetic |
| Sound Level: | 90dB |
| Rated Voltage: | 24V |
| Frequency: | 400Hz |
| Current Rating: | 25mA |
| Operating Temp Range: | -20°C to +70°C |
| Termination Style: | Wire Leads |
| Dimension: | H 15.2mm x D 26mm |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
3
$8.57
10
$8.48
25
$8.42
75
$8.34
150+
$8.24
Product Variant Information section
Available Packaging
Package Qty:
1 per Box