text.skipToContent text.skipToNavigation

Manufacturer Part #

CMC-5042PF-AC

CMC Series 10V 0.5mA 20 kHz 56 dBA Omnidirectional Electret Condenser Microphone

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CMC-5042PF-AC - Technical Attributes
Attributes Table
Type: Electret Condenser
Output Type: Analog
Frequency Range: 20kHz to 100Hz
Supply Current: 500µA
Ratio (S/N): 56dBA
Impedance: 2.2kΩ
Supply Voltage: 2V to 10V
Shape: Circular
Termination Style: PC Pin
Diameter: 6mm
Height - Max: 5.2mm
Directional: Omnidirectional
Sensitivity: -42dB
Operating Temp Range: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1440
Multiple Of:
720
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$784.80
USD
Quantity
Unit Price
720
$0.55
1,440
$0.545
2,160
$0.54
2,880
$0.535
3,600+
$0.525
Product Variant Information section