text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1004-2910-97-D1

RL10 series 5K ohm 10 % Radial NTC Thermistor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Amphenol Advanced Sensors RL1004-2910-97-D1 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 5kΩ
Tolerance (%): ±10%
B-constant: 3972K
Temperature Range: -50°C to +150°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,452
USA:
2,452
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$22.60
USD
Quantity
Unit Price
20
$1.13
50
$1.11
150
$1.10
300
$1.09
1,000+
$1.06
Product Variant Information section