
Manufacturer Part #
PA1138NLT
EP 13 Series 57 V 127 uH 200 kHz 10 pin Flyback Transformer
Product Specification Section
Pulse Electronics PA1138NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PA1138NLT - Technical Attributes
Attributes Table
Type: | Isolation and Data Interface (Encapsulated) |
Inductance: | 127µH |
Primary:Secondary - Turns Ratio: | 1:0.292:0.208 |
Operating Temp Range: | -40°C to +125°C |
Length: | 14mm |
Width: | 17.65mm |
Height - Max: | 12.7mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
150
$1.89
300+
$1.86
Product Variant Information section
Available Packaging
Package Qty:
150 per Reel
Mounting Method:
Surface Mount